| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM11AP-88P |
| Series: | TM11P |
| Gender: | Male |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 8 |
| Termination Method: | IDC |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Ports: | 1 |
| Housing Color: | Beige |
| Mating Cycles: | 200 cycle |
| Shielded: | Yes |
| Wire Size: | 27 - 26 AWG |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Cable Category: | Cat 3 |
| SKU: | HIRTM11AP-88P |
TM11AP-88P
| Heilind Number: | HIRTM11AP-88P |
| Manufacturer: | Hirose |
| Manufacturer Number: | TM11AP-88P |
| ECAD Model: |
Specifications
Detailed Description
The TM11AP-88P is a rugged and reliable RJ connector designed for high-performance Ethernet applications. With a housing made of durable polycarbonate, this connector ensures long-lasting durability even in harsh environments. Featuring gold contact plating, it guarantees excellent signal conductivity and corrosion resistance. Suitable for Cat 3 cable categories, it supports high-speed data transmission. Its straight mount angle and beige housing color make it easy to integrate into any setup. With a current rating of 0.5A and a voltage rating of 125VAC, it meets industry standards for power delivery. RoHS compliant, it is environmentally friendly. Whether for industrial or commercial use, the TM11AP-88P connector is the perfect choice for ensuring seamless Ethernet connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose PT07E-18-11S | 297-08-01100=SA CONN,PIN | ![]() |
| Hirose 1650155-1 | 701-14-02109=CONTACT,PIN,#20 | ![]() |
| Hirose 1766193-1 | CONTACT,PIN,SIZE #12 | ![]() |
| Hirose 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Hirose 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Hirose 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Hirose FGG.0B.307.CLAD52Z | Circular Connector Plug 7 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| Hirose 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| Hirose 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |


