| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-18-11S |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2, 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .15 in, 3.81 mm, .3 in, 7.62 mm |
| Voltage: | 250 VDC |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.81 mm, .3 in, 7.62 mm |
| Number of Positions: | 29 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 297-08-01100 1648203-1 |
| SKU: | AMP1648203-1 |
PT07E-18-11S
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality panel-mount connector, designed for optimal performance in a variety of applications. Featuring a durable thermoplastic housing in sleek black, this connector boasts UL 94V-0 flammability standard compliance for added safety. With two rows and a total of 29 positions, it offers ample space for your wiring needs. The crimp termination method ensures secure and reliable connections, while the 3.81mm and 7.62mm pitch options cater to different spacing requirements. Operating seamlessly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), this connector is built to withstand harsh environmental conditions. Whether for industrial or commercial use, its versatility and RoHS compliance make it a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 1648384-1 | 708-73-01109=SA CONTACT,SKT | ![]() |
| Amphenol Industrial Operations 1650155-1 | 701-14-02109=CONTACT,PIN,#20 | ![]() |
| Amphenol Industrial Operations PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Amphenol Industrial Operations 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| Amphenol Industrial Operations 1766193-1 | CONTACT,PIN,SIZE #12 | ![]() |
| Amphenol Industrial Operations 193844-1 | PIN ASSY. 14 AWG | ![]() |
| Amphenol Industrial Operations 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| Amphenol Industrial Operations 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| Amphenol Industrial Operations 33468 | TERMINAL,SOLIS R 4 10 | ![]() |
| Amphenol Industrial Operations 52263-3 | TERMINAL R PG 8 10 | ![]() |
| Amphenol Industrial Operations 5413589-8 | KIT,PLUG,COML BNC,HEX CRP | ![]() |
| Amphenol Industrial Operations 6648318-1 | CONTACT,SKT,#12 | ![]() |
| Amphenol Industrial Operations 66504-3 | 20 DF SCKT CONT | ![]() |
| Amphenol Industrial Operations 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| Amphenol Industrial Operations TMS-SCE-3/16-2.0-4 | TMS-SCE-3/16-2.0-4 | ![]() |


