| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose U.FL-R-SMT-1(01) |
| SKU: | HIRU.FL-R-SMT-1(01) |
U.FL-R-SMT-1(01)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 52559-1252 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 12 Circuits, Gold Plating | ![]() |
| Hirose 53047-0210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Hirose 53047-0410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
| Hirose 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Hirose 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |
| Hirose 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 90136-1102 | C-Grid III Header, Single Row, Vertical, Shrouded, 2 Circuits, 4 | ![]() |
| Hirose SR99S01VBNN00G7 | Spring Clamp Terminal Block, THT, Single Pole, Black | ![]() |
| Hirose SR99S01VBNN01G7 | Spring Clamp Terminal Block, THT, Single Pole, White | ![]() |
| Hirose SR99S01VBNN02G7 | Spring Clamp Terminal Block, THT, Single Pole, Yellow | ![]() |
| Hirose SR99S01VBNN04G7 | Spring Clamp Terminal Block, THT, Single Pole, Red | ![]() |


