| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05-12DS-HU/R |
| Color: | Black |
| Pitch: | 2 mm |
| Gender: | Male |
| Series: | ZE05 |
| Wire Size: | 22 - 20 AWG |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRZE05-12DS-HU/R |
ZE05-12DS-HU/R
| Heilind Number: | HIRZE05-12DS-HU/R |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZE05-12DS-HU/R |
| ECAD Model: |
Specifications
Detailed Description
The ZE05-12DS-HU/R Plug is a reliable and durable connectivity solution designed for automotive applications. Featuring a 12-position configuration with a sleek black housing, this male connector is part of the ZE05 series, known for its high performance. Constructed with tough nylon housing material, it can withstand operating temperatures ranging from -40°C to 125°C, making it suitable for various environmental conditions. The through-hole mount type and crimp termination method ensure secure and stable connections. With a pitch of 2mm and straight mount angle, it offers easy installation. Rated for 2A current and 60V voltage, it guarantees efficient power transmission. In compliance with RoHS standards, it is environmentally friendly. Perfect for automotive connectors and accessories, this product is a must-have for reliable electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |
| Hirose 1991253-9 | 9 WAY LOW COST D SUB BACKSHELL | ![]() |
| Hirose 2-320571-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| Hirose 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| Hirose 964972-1 | EINZELLEITERDICHTNG | ![]() |
| Hirose 160112-6001 | MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, UL 94V-0, Keying Option A, Black | ![]() |
| Hirose 160112-6002 | MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, UL 94V-0, Keying Option B, Light Gray | ![]() |
| Hirose 19193-0097 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Hirose 33000-0002 | Cut Strip - MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Hirose T50IDH0M4 | Double-Head Cable Tie, 12" Long, 50lb Tensile Strength, PA66, Black | ![]() |


