| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1418883-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 36 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Yes |
| Row Spacing: | .315 in, 8 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 62 |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 4.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.732 in, 44 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1418883-1 |
| SKU: | AMP1-1418883-1 |
1-1418883-1
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation applications with this LEAVYSEAL connector housing, designed for female terminals. Featuring four rows with a pitch of 5mm and 4mm, it ensures secure and efficient circuitry. With a voltage rating of 36V DC and IP67/IP69K ingress protection, it guarantees reliable performance in harsh environments. The PBT GF body material with UL 94-HB flammability standard compliance offers durability and safety. This versatile connector system accommodates wire-to-wire, wire-to-board, and wire-to-device configurations, with 62 positions for comprehensive connectivity. Its compact design, with dimensions of 4.744" x 1.732" x 1.811", includes strain relief, polarization, and terminal position assurance for easy and secure installation. Operating in a wide temperature range of -40 to 120°C (-40 to 248°F), it meets the demands of diverse applications. With a primary locking feature and RoHS compliance, this connector ensures both convenience and environmental responsibility. Suitable for various automotive connector accessories, it is a crucial component for efficient signal transmission in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1123343-2 | 025 REC CONTACT GOLD FORMING | ![]() |
| TE Connectivity 1394872-1 | SEALING PLUG 1,5MM | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 1443996-2 | COVER, 60 POS, W/O FUSE HOLDER | ![]() |
| TE Connectivity 206136-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282191-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity 42770-2 | FASTON 250 FLAG TAB 18-14 TPBR | ![]() |
| TE Connectivity 776364-1 | SEALING PLUG, SZ 20 CAVITY | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | PCN-26-266934 - Geometry Change. TE Connectivity is making an improvement to the lever design for the part numbers listed below. The improved lever design has a self-blocking hook which doesn t require using metal clips Guardcam anymore, therefore, the guardcam clips will be removed from all new rev connectors. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 03/30/2025 | PCN-24-212695 - Tool Duplication Connectivity is adding new capacity tooling for | Download | | |||
| 04/15/2024 | PCN-23-178713 - Manufacturing location change. TE Connectivity is transferring component Guard Cam of the following part number(s) from current Approved Supplier location, England to future Approved Supplier location, Netherlands. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 03/07/2024 | PCN-23-186594 - Adding new capacity tooling. TE Connectivity is adding new capacity tooling for slide for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is not affected. | Download | |||
| 11/29/2023 | PCN-23-177153 - Material Change. E Connectivity is making a material change of a connector component to PA66-GF30 with a lower CO2 footprint for the part number(s) listed below. Material in use and alternative material are interchangeable to have a Dual Source and a robust delivery performance for customer. Both materials can be identified with the material marking. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s), are not affected. | Download | |||
| 04/09/2023 | PCN-23-166216 - Manufacturing Location Change. E Connectivity is transferring the following part number(s) from current TE plant Kurim, Czech Republic to future plant TE Tangier ICT, Morocco. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 12/29/2022 | PCN-22-157801 - Location Change. TE Connectivity is transferring a part (LEVER, 62POS.PN 1394684-1 / 1823499-1) of the following part number(s) from current TE plant Kurim location, Czech Republic to future TE plant Tangier ICT, Morocco. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 08/12/2022 | P-22-022823 - Manufacturing location change. Following Part Number will be transferred from Outside Vendor in Czech republic to TE Connectivity Tangier ICT in Morocco: PN 1394686-1 | Download | |||
| 07/15/2022 | P-22-022822 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Kurim in Czech Republic to TE Connectivity Tangier ICT in Morocco: PN 1394689-1 PN 1394689-2 | Download | |||
| 06/13/2022 | P-22-022517 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing in Morocco. | Download | |||
| 06/03/2022 | P-22-022464 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing locationin Morocco. | Download | |||
| 05/30/2022 | P-22-022514 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing location in Morocco. | Download | |||
| 05/30/2022 | P-22-022515 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing in Hungary to TE Connectivity manufacturing location in Morocco. | Download | |||
| 03/28/2022 | P-22-022166 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing location in Morocco. | Download | |||
| 03/04/2022 | P-22-022128 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Kurim Czech Republic to TE Connectivity Tangier ICT Morocco | Download | |||
| 07/28/2021 | PCN-21-103218 - Manufacturing locations added. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for 39pos and 62pos Rec Housing Housing, Cavity Block, Secondary Locking, Slides, Lever, Guard Cam and Seal | Download | |||
| 06/08/2021 | PCN-21-103206 - Manufacturing locations added TE Connectivity Shanghai. Dear Customer, we hereby inform you of this change. The new tooling is necessary to meet the increased demand in Asia Pacific. The added tooling does not impact connector performance. They will now also be manufactured at China TE Connectivity manufacturing location Shanghai. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 02/05/2021 | P-20-019943 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Hungary to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||
| 10/18/2019 | P-19-017181 - Capacity change or tool replacement. Tool replacement of a molding tool for PN 1823499-1,1394684-1. | Download | |||
| 05/19/2019 | P-19-017370 - Product Improvement. Leavy seal Packaging orientation change. | Download | |||
| 09/25/2018 | P-18-016250 - Product improvement. New semi-automatic line 51-1085438 in order to fulfill customer demand. | Download | |||
| 11/01/2017 | P-16-013272 - For following component part number we have built a new tool:1-1823501-1,2-1823501-1,3-1823501-1,4-1823501-1,1-1394682-2,2-1394682-2,3-1394682-2,4-1394682-2,1-1394682-5. | Download | |||
| 10/02/2017 | P-17-014610 - Manufacturing location change. Following Part Number (Component) will be transferred from supplier LPVM Czech Republic to TE Kurim Czech Republic. | Download | |||
| 08/01/2017 | P-17-014510 - Manufacturing location change. Following molding Part Numbers will be transferred from supplier LPVM Czech Republic to TE Kurim Czech Republic. | Download | |||
| 01/06/2014 | P-13-009693 - Product improvement. | Download | |||
| 01/06/2014 | P-13-009733 - New specification increasing capacity output there is no part change or modification. | Download | |||


