ZX62-AB-5PA(31)

Heilind Number:HIRZX62-AB-5PA(31).P
Manufacturer:Hirose
Manufacturer Number:ZX62-AB-5PA(31)
ECAD Model:
3D Model

Description:

CUT TAPE - 242-0045-7-31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZX62-AB-5PA(31)
Color:Gray
Series:ZX
Gender:Female
Housing Material:Liquid Crystal Polymer
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:1.8 A
Number of Decks:Single Deck
Voltage Rating:30 VAC
USB Standard:USB 2.0
SKU:HIRZX62-AB-5PA(31).P

Detailed Description

The ZX Series ZX62AB5PA31 USB 2.0 Connector in Gray is specifically designed for high-reliability applications, boasting a durable Liquid Crystal Polymer housing material and copper alloy contact material. With a right-angle surface mount and solder termination method, this connector ensures secure and stable connectivity in various electronic devices. Operating efficiently in temperatures ranging from -30°C to 85°C, it offers reliable performance even in extreme conditions. Featuring a single deck with one port, it is perfect for USB connectivity with a voltage rating of 30 VAC and a current rating of 1.8 A. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Each connector is rated for 10,000 mating cycles, guaranteeing long-lasting functionality. Available in stock, it is ready to meet your connectivity needs efficiently and reliably.