| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105450-0101 |
| Color: | Black |
| Series: | 105450 - USB 3.1 |
| Connector Type: | USB 3.1 |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Keying: | No |
| USB Type: | C |
| Component Type: | Receptacle |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au) / .762 µm (PdNi) |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 10000 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | .7 mm, .8 mm |
| Supplier Product Group: | USB Connectors |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 105450-0101 1054500101 |
| SKU: | MOL105450-0101.P |
105450-0101
Specifications
Detailed Description
Easily connect USB devices with this Cut Tape USB Shielded I/O Receptacle. Featuring a Type C connector with a right-angle, top mount design, it ensures secure surface mount installation. The receptacle boasts 24 gold flash contacts for reliable signal transmission and is compliant with USB 3.1 standards. With a high-temperature thermoplastic body and full shield protection, it guarantees durability and interference-free operation. Suitable for various applications, this female connector is designed for 30V AC/DC voltage and offers 10000 mating cycles. RoHS compliant and featuring gold contact termination, it meets high-quality standards for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-29-9202 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 43650-0201 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 47053-1000 | KK 254 Vertical Header, with Friction Lock, 4 Circuits, PC Tail Length: 3.50mm | ![]() |
| Molex 87437-0373 | 1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 3CKT | ![]() |
| Molex 87832-5623 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | 510686 - Change Supplier. Due to rcisting Metal supplier JX capacity constraint, need to qualify second source Xingye to meet demand | Download | |||
| 06/30/2021 | 510387 - Retraction of PCN 505789. the previous pcn 505789 will not be implemented due to disagreement by impacted customers. | Download | |||
| 09/01/2019 | 507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/27/2019 | 505789 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


