| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZX62D-AB-5P8(30) |
| Color: | Gray |
| Gender: | Female |
| Series: | ZX |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| USB Standard: | USB 2.0 |
| Mating Cycles: | 10000 cycle |
| Current Rating: | 1.8 A |
| Voltage Rating: | 30 VAC |
| Number of Decks: | Single Deck |
| Number of Ports: | 1 |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | HIRZX62D-AB-5P8(30).P |
ZX62D-AB-5P8(30)
| Heilind Number: | HIRZX62D-AB-5P8(30).P |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZX62D-AB-5P8(30) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZX Series Female USB Connector, ZX62D-AB-5P8(30), designed for reliable data and power transmission in electronic devices. Featuring a durable Liquid Crystal Polymer housing and Copper Alloy contacts, this Gray connector ensures secure connectivity. With a Right Angle mount type and Through Hole installation, it offers versatile options for PCB assembly. Operating at temperatures ranging from -30°C to 85°C, it guarantees performance in diverse environments. Rated for 1.8A current and 30VAC voltage, it meets USB 2.0 standards for high-speed data transfer. With a UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Each connector, with a single deck design and 10000 mating cycles lifespan, guarantees long-lasting functionality. The ZX62DAB5P830 is the ideal choice for demanding industrial applications, offering quality and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 382811-6 | SHUNT, ECON, PHBR 15 AU,BLACK | ![]() |
| Hirose 54819-0589 | Cut Tape - Universal Serial Bus (USB) Mini-B Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free, LCP Housing | ![]() |
| Hirose 87832-2020 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | ![]() |
| Hirose 87832-5623 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.76µm Gold (Au) Plating, with Pick-and-Place Cap, with Locking Windows and Center Polarization Slot, with PCB Locator, Tape and Reel | ![]() |
| Hirose 280-681 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |


