| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-681 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.52 in |
| Part Aliases: | 60412568 |
| SKU: | WAG280-681 |
280-681
| Heilind Number: | WAG280-681 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-681 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your DIN Rail setup with the 280-681 Terminal Block, a durable and reliable connectivity solution. Crafted from high-quality Nylon, it ensures durability in a wide range of operating temperatures, from -60°C to 105°C. Its compact design, with an overall width of 0.197 inches and height of 2.52 inches, makes it easy to integrate into any system. With its DIN Rail mount type, installation is a breeze. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Perfect for industrial applications, this Terminal Block, part of the 280 series, guarantees secure and efficient connections in your setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO W28-XQ1A-3 | W28-XQ1A-3 THRML CKT BRKR | ![]() |
| WAGO OA109AP-22-1TB | FAN AC 120X38 220V BALL, 110cfm | ![]() |
| WAGO C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| WAGO G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-324 | END PLATE -3COND THRU TERM BLK | ![]() |
| WAGO 280-326 | SIDE ENTRY TERMINAL BLOCK | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-603 | 4-COND ORG THRU TM BLK | ![]() |
| WAGO 280-633 | ROHS | ![]() |
| WAGO 280-634 | 4-COND GRY 5MM THRU TRM BLK | ![]() |
| WAGO 280-653 | 3CON RED THRU TM BLK .08-2.5mm | ![]() |
| WAGO 280-686 | 4-CONDUCTOR CARRIER TERMINAL B | ![]() |
| WAGO 280-687 | 3COND GROUND TERM BLK | ![]() |
| WAGO 281-402 | ROHS | ![]() |


