| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZX62D-B-5PA8(30) |
| Color: | Black |
| Series: | ZX |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Mount Angle: | Right Angle |
| Number of Ports: | 1 |
| Mating Cycles: | 10000 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.8 A |
| Number of Decks: | Single Deck |
| Voltage Rating: | 30 VAC |
| USB Standard: | USB 2.0 |
| SKU: | HIRZX62D-B-5PA8(30) |
ZX62D-B-5PA8(30)
| Heilind Number: | HIRZX62D-B-5PA8(30) |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZX62D-B-5PA8(30) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZX Series USB Connector, SKU ZX62D-B-5PA8(30), designed specifically for female connectors with a sleek black housing made of Liquid Crystal Polymer. Featuring a convenient surface mount and solder termination method, this connector ensures easy installation. Crafted with high-quality copper alloy contacts, it guarantees reliable performance even in demanding environments with an operating temperature range from -30°C to 85°C. With a right-angle mount and single port deck, it offers versatility in connectivity. Boasting a 1.8A current rating and 30VAC voltage rating, it is perfect for various USB 2.0 applications. Rest assured of its compliance with RoHS standards and UL 94V-0 flammability rating for safety. With a durability of 10,000 mating cycles, this connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 640457-6 | 06P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| Hirose 1224 | PIN | ![]() |
| Hirose 5016 | SM TEST POINT - COMPACT | ![]() |
| Hirose 172286-1104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black | ![]() |
| Hirose 172286-1107 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black | ![]() |
| Hirose 172286-2104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow Wire Capable | ![]() |
| Hirose 19070-0014 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Hirose 70551-0003 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 4 Circuits, Tin (Sn) Plating | ![]() |


