| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZX62R-B-5P(30) |
| Color: | Black |
| Series: | ZX |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Mount Angle: | Right Angle |
| Number of Ports: | 1 |
| Mating Cycles: | 10000 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.8 A |
| Number of Decks: | Single Deck |
| Voltage Rating: | 30 VAC |
| USB Standard: | USB 2.0 |
| SKU: | HIRZX62R-B-5P(30).P |
ZX62R-B-5P(30)
| Heilind Number: | HIRZX62R-B-5P(30).P |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZX62R-B-5P(30) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZX62R-B-5P(30), a high-performance USB connector designed for demanding industrial applications. This black ZX series connector features a female gender and is constructed from durable Liquid Crystal Polymer housing material, ensuring reliable performance in harsh environments. With a surface mount mount type and solder termination method, installation is quick and easy. Its copper alloy contact material allows for efficient signal transmission, while its maximum operating temperature of 85°C and minimum of -30°C make it suitable for a wide range of operating conditions. With a right-angle mount angle, one port, and a 30 VAC voltage rating, this connector is versatile and dependable. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent safety and environmental standards. Perfect for use in industrial automation, telecommunications, and other high-reliability applications, the ZX62RB5P30 is the ideal choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 5-146256-1 | 02 MODII HDR DRST B/A .100CL LF | ![]() |
| Hirose 5-146278-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Hirose 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| Hirose 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| Hirose 48037-1000 | Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right Angle, Surface Mount, 0.76 | ![]() |
| Hirose 74737-0009 | SFP One Piece Cage, EMI Shielding, 3.05mm Press-Fit Tails | ![]() |
| Hirose 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |


