| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02021602202 |
| Series: | har-bus® 64 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 160 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 5 mm |
| Mating Cycles: | 250 cycle |
| Performance Level: | Class II |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT02021602202 |
02021602202
Specifications
Detailed Description
Introducing the har-bus® 64 Female Connector, designed for seamless motherboard to daughtercard connectivity. With a durable Liquid Crystal Polymer housing, this connector ensures reliable performance in any application. Featuring Press-Fit termination and a Nickel contact plating, it offers secure and efficient contact with 160 contacts arranged in 5 rows. Operating at temperatures ranging from -40°C to 105°C, it is suitable for a variety of environments. With a pitch of 2.54mm and straight mount angle, it is easy to install. RoHS compliant and rated for 1A current and 1kV voltage, this connector is a dependable choice for any project in need of a high-quality connector solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02021602302 | har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight | ![]() |
| HARTING 02440000003 | DIN-SIGNAL HARBUS64 SHROUD F. PCB 4 6 | ![]() |
| HARTING 17051332602 | har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
| HARTING 17700005004 | HAR-BUS HM SHROUD TYPE B19 PCB | ![]() |


