| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17051332602 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 133 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17051332602 |
17051332602
Specifications
Detailed Description
The har-bus® HM Type AB19 Connector is a versatile solution for connecting motherboards to daughter cards with ease and reliability. Featuring a male gender with 133 contacts arranged in 7 rows, this connector ensures seamless communication between components. Made of high-quality thermoplastic resin with glass-fibre filling, it offers durability and stability in operation. The press-in termination method makes installation quick and effortless. With a pitch of 2mm and straight mount angle, it fits perfectly on PCBs. Operating temperature ranging from -55°C to 125°C and a voltage rating of 0.75kV guarantee performance even in harsh environments. Compliant with RoHS standards, it meets environmental regulations. The beige color and UL 94V-0 flammability rating make it suitable for a wide range of applications. Trust the har-bus® HM Connector for seamless and reliable board-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02021601201 | har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight | ![]() |
| HARTING 02021601301 | har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight | ![]() |
| HARTING 02021602202 | har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight | ![]() |
| HARTING 02021602302 | har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight | ![]() |
| HARTING 02440000001 | DIN-SIGNAL HARBUS64 SHROUD F. PCB 3 4 | ![]() |
| HARTING 02440000003 | DIN-SIGNAL HARBUS64 SHROUD F. PCB 4 6 | ![]() |
| HARTING 17700005004 | HAR-BUS HM SHROUD TYPE B19 PCB | ![]() |


