| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02041601101 |
| Series: | har-bus® 64 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 160 |
| Number of Rows: | 5 |
| Termination Method: | Solder |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT02041601101 |
02041601101
Specifications
Detailed Description
Introducing the har-bus® 64 Female Connector, the perfect solution for motherboard to daughtercard connectivity. Designed for wave soldering termination, this connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in high-performance applications. With a Liquid Crystal Polymer housing and solder termination method, it offers secure and stable connectivity. Boasting 160 contacts in 5 rows with a 2.54mm pitch, it provides ample connectivity options. With contact plating of Tin Over Nickel and Noble Metal Over Nickel, it guarantees excellent conductivity. Operating in temperatures ranging from -55°C to 125°C and with a voltage rating of 1kV, it is suitable for a wide range of environments. RoHS compliant and with a mating cycle of 500, it meets stringent quality standards. Ideal for backplane and PCB connections, the har-bus® 64 Female Connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 27211218000 | har-link®, Female connector, Angled; Wave soldering termination; Rated current: 1.5A; High temperature plastic material, Beige; Contacts: 10 | ![]() |


