| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 27211218000 |
| SKU: | HRT27211218000 |
27211218000
| Heilind Number: | HRT27211218000 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 27211218000 |
| Datasheet: | 3D Model (IGES) |
| ECAD Model: |
Description:
har-link®, Female connector, Angled; Wave soldering termination; Rated current: 1.5A; High temperature plastic material, Beige; Contacts: 10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02041601101 | har-bus® 64, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard; Wave soldering termination | ![]() |
| HARTING 17250951102 | har-bus® HM, Type AB19, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2022 | PCN-21037CNUS - Product Update. Shielding pins are shortened by 1.2mm to avoid pin bending during shipping and assembly. | Download | |||


