| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005085 |
| Color: | Red |
| IP Rating: | IP68 |
| Mating Type: | Screw |
| Thread Size: | PG13.5 |
| Body Material: | Metal |
| Accessory Type: | Cable Gland |
| Clamping Range: | 9 - 13 mm |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09000005085 |
09000005085
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005050 | Adaptor, Size: Pg 11 > Pg 13.5, Material: Metal | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009912 | Cable shoe, 16 mm², for PE extension | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300061750 | Hoods, cable to cable, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320123001 | insert, Size: 16 B, male, 40 A, 690 V | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |


