| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09300061750 |
| SKU: | HRT09300061750 |
09300061750
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005085 | Cable gland, Size: Pg 13.5, Material: Metal | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09310062601 | insert, Size: 16 B, male, 35 A | ![]() |
| HARTING 09320123001 | insert, Size: 16 B, male, 40 A, 690 V | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |


