| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005222 |
| Color: | Dust Gray |
| Accessory Type: | Locking Lever |
| Housing Material: | Polycarbonate, Stainless Steel |
| Size: | 6B |
| SKU: | HRT09000005222 |
09000005222
| Heilind Number: | HRT09000005222 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09000005222 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the security and functionality of your Han® hoods and housing with the Locking Lever 09000005222. Crafted from durable polycarbonate and stainless steel, this accessory ensures reliable performance in industrial environments. The Dust Gray color adds a sleek touch to your setup, while its RoHS compliance guarantees environmentally-friendly use. Designed for Size 6B components, this locking lever provides a secure fit, preventing accidental disconnections. With HARTING's reputation for quality and innovation, you can trust in the flawless operation of your heavy-duty power connectors. Upgrade your equipment with this essential accessory and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005221 | Locking lever, plastic, Size: 10/16/24 B | ![]() |
| HARTING 09140123001 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |


