| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005221 |
| Color: | Dust Gray |
| Accessory Type: | Locking Lever |
| Housing Material: | Polycarbonate, Stainless Steel |
| Size: | 10/16/24B |
| SKU: | HRT09000005221 |
09000005221
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005222 | Locking lever, plastic, Size: 6 B | ![]() |
| HARTING 09140022753 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140033102 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09142083117 | Han MegaBit HMC F-insert shield connect. | ![]() |
| HARTING 09300161520 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19300240467 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


