| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005280 |
| Accessory Type: | Shielding Frame |
| Housing Material: | Steel |
| Size: | 24B |
| SKU: | HRT09000005280 |
09000005280
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09330102702 | insert, Size: 10 B, female, 16 A, 500 V | ![]() |
| HARTING 09620640541 | Hoods, 24 B, aluminium die-cast, unpainted, IP65 | ![]() |
| HARTING 19000005187 | Cable gland; M32; Clamping range: 18 ... 25mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 42 | ![]() |
| HARTING 19300100427 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300100737 | Hoods, cable to cable, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |


