| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09020008474 |
| Series: | DIN 41612 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 20 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 20 AWG |
| Contact Design: | Stamped |
| Current Rating: | 2 A |
| Stripping Length: | 3.5 - 4 mm |
| SKU: | HRT09020008474 |
09020008474
Specifications
Detailed Description
Introducing the 09020008474, a high-quality crimp contact designed for efficient and reliable connectivity. Constructed with durable copper alloy, this female contact is perfect for DIN 41612 series applications. With a conductor cross-section of 0.09, it ensures optimal performance. Featuring nickel plating and noble metal overlay, it guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. With a low contact resistance of 20 mΩ and a high current rating of 2A, it offers superior electrical performance. Suitable for wire sizes 28-20 AWG and with a contact design of stamped, it ensures easy installation and secure connections. RoHS compliant and with a stripping length of 3.5-4mm, it meets international standards for environmental safety. Trust the 09020008474 for all your crimp contact needs in hi-rel applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09020009911 | DIN-SIGNAL ROUND CABLE INSERT | ![]() |
| HARTING 09030963214 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 96 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | PI24017CNUS - Packaging Change. For packaging optimization, HARTING is changing the packaging for the DIN signal type BC and har-bus 64 crimp contacts. The new package will have 1,000 crimp contacts between two layers of foam materials in a paper box. This packaging optimization is implemented to prevent any damage for the contacts during shipping. | Download | |||


