| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030963214 |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | DIN 41612 |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Termination Method: | Crimp |
| SKU: | HRT09030963214 |
09030963214
Specifications
Detailed Description
Introducing the DIN 41612 Type C Connector, designed for seamless PCB to cable connections. This female connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in industrial environments. With a total of 96 contacts spread across 3 rows, it offers ample connectivity options. The crimp termination method allows for easy and secure installation. Operating at a voltage rating of 1 kV, this connector is suitable for a wide range of applications. RoHS compliant, it meets international standards for environmental responsibility. Trust in the DIN 41612 Type C Connector for efficient and high-performance connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09020008474 | Crimp contact; Copper alloy; Conductor cross-section: 0.09 | ![]() |
| HARTING 09030960501 | DIN-SIGNAL SHELL HOUSING C15 | ![]() |


