| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030006161 |
| Series: | DIN 41612, har-modular® |
| Gender: | Male |
| Termination Method: | Crimp, Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 10 mΩ, 3 mΩ |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 1.4 A |
| SKU: | HRT09030006161 |
09030006161
Specifications
Detailed Description
Introducing the Male Coax Solder or Crimp Contact (DIN 41626), an essential component for your connectivity needs. Designed for angled configurations, this contact ensures a secure and reliable connection in any setup. With a conductor cross-section matching DIN 41612 har-modular® standards, it guarantees compatibility and performance. Crafted from durable copper alloy with noble metal plating, it offers excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a low contact resistance of 10 mΩ (3 mΩ), it ensures efficient signal transmission. Rated for 500 mating cycles and with a current rating of 1.4 A, it is a dependable choice for your projects. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connectivity setup with the 09030006161 Coaxial Contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09030006240 | Female High Voltage Contact (DIN 41626), straight, for male connector, PL1 | ![]() |


