| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030006240 |
| Series: | DIN 41612, har-modular® |
| Gender: | Female |
| Contact Plating: | Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Voltage Rating: | 1000 V, 2800 V |
| Contact Insert Type: | Socket |
| Contact Termination: | Solder |
| SKU: | HRT09030006240 |
09030006240
Specifications
Detailed Description
Introducing the 09030006240, a Female High Voltage Contact designed for seamless connectivity in DIN 41612 har-modular® series. This Electrical contact boasts a straight, machined design with Noble Metal Over Nickel plating, ensuring reliable performance even in extreme temperatures ranging from -55 °C to 125 °C. Engineered for high voltage applications, it offers a voltage rating of 1000 V and 2800 V, making it ideal for critical power systems. With a circular contact shape and solder termination, it guarantees efficient and secure connections. RoHS compliant and meticulously crafted, this contact ensures both quality and compliance in your projects. Elevate your connectivity solutions with the 09030006240.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09030006140 | Male High Voltage Contact (DIN 41626), straight, for female connector, PL1 | ![]() |
| HARTING 09030006161 | Male Coax Solder or Crimp Contact (DIN 41626), angled, for female connector | ![]() |


