09031966919

Heilind Number:HRT09031966919
Manufacturer:HARTING
Manufacturer Number:09031966919
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031966919
Color:Beige
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09031966919

Detailed Description

The DIN 41612 Type C Connector, SKU 09031966919, is a versatile and reliable male connector designed for various applications including motherboard to daughtercard, extender card, and PCB to cable connections. Constructed with high-quality thermoplastic resin and glass-fibre filled housing material, this connector ensures durability and performance. With 96 contacts arranged in 3 rows, and a pitch of 2.54mm, it allows for efficient signal transmission. The termination method is solder, and the contact material is copper alloy with multiple plating options for enhanced conductivity. Operating in a wide temperature range from -55°C to 125°C, and with a voltage rating of 1kV, this connector is suitable for demanding environments. It is RoHS compliant, UL 94V-0 rated for flammability, and has a current rating of 2A. The right-angle mount and 400 mating cycles make it easy to install and maintain. Perfect for board to board PCB connections, this DIN 41612 connector is a reliable choice for your electronic projects.