| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09032966821 |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Wire Wrap |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Pitch: | 2.54 mm |
| Tail Length: | 13 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09032966821 |
09032966821
Specifications
Detailed Description
The DIN 41612 Type C Female Connector offers reliable PCB to cable connectivity with its wrap termination method. Constructed from high-quality thermoplastic resin with glass-fibre filling, it ensures durability and long-lasting performance. With a total of 96 contacts arranged in 3 rows, this connector is designed for high-density applications. The contact plating of nickel and noble metal over nickel guarantees excellent conductivity. Rated for a current of 2A and a voltage of 1kV, it meets stringent performance standards. With a mating cycle of 400, it offers reliable and consistent connections. RoHS compliant and in stock, it is the perfect choice for backplane and PCB connector applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09031966919 | DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |


