| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09032647828 |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Termination Method: | IDC |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Pitch: | 2.54 mm |
| Mating Cycles: | 50 cycle |
| Performance Level: | Class III |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09032647828 |
09032647828
Specifications
Detailed Description
09032647828 - DIN 41612, Type C, Female Connector is a high-performance component designed for secure PCB to cable connections. Featuring a durable housing made of glass-filled thermoplastic resin, this connector ensures reliable performance even in demanding industrial environments. With 64 contacts arranged in 3 rows, it offers ample connectivity options. The IDC insulation displacement termination method allows for quick and easy installation without the need for soldering. Contact plating with tin over nickel and noble metal over nickel ensures excellent conductivity and corrosion resistance. RoHS compliant and rated for 1 kV voltage and 1 A current, this connector is suitable for a wide range of applications in backplane and PCB connectivity. With a mating cycle of 50 cycles and performance level Class III, it guarantees long-lasting and stable operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 09140160313 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300160441 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19200031421 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031445 | Han 3A-Hood Top Entry M25 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | PCN-23-009PMMD - Redesign. due to age of tooling it is no longer possible to support product from the old design there fore we decided to redesign the type C female and set up complete new tooling to replace the old design. | Download | |||


