| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140100361 |
| Accessory Type: | Hinged Frame |
| Housing Material: | Die-Cast Zinc, Stainless Steel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Size: | 10B |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.5 - 2.5 mm², 1 - 10 mm² |
| SKU: | HRT09140100361 |
09140100361
Specifications
Detailed Description
The Han-Modular® Hinged Frame, designed for 3 modules A to C, offers convenient access and secure enclosure for your heavy-duty power connectors. Constructed of durable stainless steel and die-cast zinc, this accessory ensures reliable performance in a wide range of operating temperatures from -40°C to 125°C. With a size of 10B and compatibility with wire sizes ranging from 0.5 to 2.5mm², it provides versatile connectivity options. Boasting a mating cycle of 500, it guarantees long-lasting use. RoHS compliant and currently in stock, this hinged frame is an essential component for efficient power connection solutions in various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140009966 | Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140014721 | Han® RJ45 module, Cat. 5e, female, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HARTING 09140123002 | Han-Modular®, Han DD® module; Crimp termination; Male; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140123102 | Han-Modular®, Han DD® module; Crimp termination; Female; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300100427 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300161122 | SZ 16B PNL FD THRU HOUSG DBL LKG LEVR,M40 | ![]() |
| HARTING 19400100512 | Hoods, 10 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2024 | PI-24003CNUS - Surface Finish Change. The surface finishing process will be changed from vibratory finishing to spot blasting. The spot blasting is a reliable process for the surface finish and creates more constant optical appearances of the Hinged Frames Plus surfaces. | Download | |||


