09041326921

Heilind Number:HRT09041326921
Manufacturer:HARTING
Manufacturer Number:09041326921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09041326921
Color:Pebble Gray
Pitch:5.08 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:400 cycle
Current Rating:6 A
Number of Rows:2
Voltage Rating:1.55 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09041326921

Detailed Description

Introducing the DIN 41612 Type D Male Connector, designed for reliable and efficient connections in various electronic applications. This connector features a durable housing made from glass-filled thermoplastic resin, ensuring long-term performance. With 32 contacts arranged in 2 rows, it is ideal for motherboard to daughter card, extender card, and PCB to cable connections. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and stable conductivity. Rated for a wide operating temperature range of -55°C to 125°C and with a voltage rating of 1.55 kV, this connector is suitable for demanding environments. Its pebble gray color, right angle mount angle, and UL 94V-0 flammability rating make it versatile and compliant with industry standards. With RoHS compliance and available in stock, it meets regulatory requirements and ensures prompt availability for your projects. Whether for commercial or industrial use, the DIN 41612 Type D Male Connector is the perfect choice for high-quality board-to-board PCB connections.