09042326831

Heilind Number:HRT09042326831
Manufacturer:HARTING
Manufacturer Number:09042326831
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09042326831
Color:Pebble Gray
Pitch:5.08 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Current Rating:6 A
Number of Rows:2
Voltage Rating:1.55 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09042326831

Detailed Description

The DIN 41612 Type D Connector is a reliable and high-performance solution for connecting motherboards to daughtercards or mezzanine boards. This female connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring excellent strength and resistance to wear. With 32 contacts arranged in 2 rows and a pitch of 5.08 mm, it allows for secure and efficient data transmission. The solder termination method guarantees a stable and permanent connection, while the contact plating of tin over nickel and noble metal over nickel ensures optimal conductivity. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a voltage rating of 1.55 kV and a current rating of 6 A, it meets the most demanding requirements. Its UL 94V-0 flammability rating and RoHS compliance make it safe for use in various industries. Trust in the reliability and performance of this DIN 41612 connector for your PCB connectivity needs.