| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09050483202 |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Pitch: | 5.08 mm |
| Voltage Rating: | 1.55 kV |
| SKU: | HRT09050483202 |
09050483202
Specifications
Detailed Description
The DIN 41612 Type E Female Connector is a high-quality component designed for reliable PCB to cable connections. Made from thermoplastic resin with glass-fibre reinforcement, it offers exceptional durability and performance. With a total of 48 contacts arranged in 3 rows, this connector provides ample connectivity options. The crimp termination method ensures secure and efficient cable attachment. Operating at a voltage rating of 1.55 kV, it is suitable for a wide range of applications. RoHS compliant and in stock, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09060007482 | Crimp contact; Copper alloy; Conductor cross-section: 0.5 | ![]() |
| HARTING 09060019939 | DIN-POWER OPEN HOOD G | ![]() |
| HARTING 09330009925 | PE screw | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |


