| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09060007482 |
| Series: | DIN 41612 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 20 mΩ |
| Mating Cycles: | 400 cycle |
| Wire Size: | 20 - 16 AWG |
| Contact Design: | Stamped |
| Current Rating: | 6 A |
| Stripping Length: | 3.5 - 4 mm |
| SKU: | HRT09060007482 |
09060007482
Specifications
Detailed Description
This Crimp Contact, with SKU 09060007482, is a vital component for connecting wires in electronic systems. Constructed from durable Copper Alloy, it ensures reliable conductivity for optimal performance. Designed for a 0.5 Conductor Cross-Section, it is compatible with various wire sizes ranging from 20 to 16 AWG. The female gender and DIN 41612 series make it versatile for a wide range of applications. With a maximum operating temperature of 125°C and minimum of -55°C, it can withstand harsh environments. The contact material is plated with Nickel, including a Noble Metal overlay, offering excellent corrosion resistance. Its stamped design and crimp termination method facilitate easy and secure installation. With a low contact resistance of 20 mΩ, it guarantees efficient power transmission. RoHS compliant and boasting a mating cycle of 400, this high-quality component is essential for ensuring reliable connectivity in industrial and commercial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09050483202 | DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 48 | ![]() |
| HARTING 09060019939 | DIN-POWER OPEN HOOD G | ![]() |


