09052486831

Heilind Number:HRT09052486831
Manufacturer:HARTING
Manufacturer Number:09052486831
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09052486831
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09052486831

Detailed Description

Introducing the DIN 41612 Type E Connector, a crucial component for seamless motherboard to daughtercard and mezzanine connections. This female connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable performance in demanding environments. With a total of 48 contacts spread across 3 rows, each termination is secure with solder connections. The copper alloy contacts are plated with tin over nickel and noble metal over nickel, guaranteeing excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is a dependable choice for various applications. RoHS compliant and rated for 1.55kV, it meets stringent safety and environmental standards. Trust in the DIN 41612 Type E Connector for efficient and secure board-to-board connections.