| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09060006481 |
| Series: | DIN 41612 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 20 mΩ |
| Mating Cycles: | 400 cycle |
| Wire Size: | 26 - 20 AWG |
| Contact Design: | Stamped |
| Current Rating: | 6 A |
| Stripping Length: | 3.5 - 4 mm |
| SKU: | HRT09060006481 |
09060006481
Specifications
Detailed Description
Introducing the 09060006481, a high-quality crimp contact designed for reliable connectivity in DIN 41612 applications. Constructed with durable copper alloy, this female contact ensures optimal performance with a conductor cross-section of 0.14. Featuring a nickel plating with a noble metal overlay, it offers excellent corrosion resistance and longevity, even in harsh environments. With a wide operating temperature range of -55°C to 125°C, it is suitable for a variety of industrial settings. The stamped contact design and crimp termination method allow for easy and secure installation with wire sizes ranging from 26 to 20 AWG. With a low contact resistance of 20 mΩ and a current rating of 6 A, this RoHS-compliant contact guarantees efficient power transmission. Perfect for hi-rel applications, it has a mating cycle of 400, ensuring long-lasting performance. Trust the 09060006481 for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09060008482 | Crimp contact; Copper alloy; Conductor cross-section: 0.5 | ![]() |
| HARTING 09150006222 | Crimp contact, female, 1 MM2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | PCN23-003-CN - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||
| 11/01/2023 | PCN23-003CNUS - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||


