| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09060008482 |
| Series: | DIN 41612 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 20 mΩ |
| Mating Cycles: | 400 cycle |
| Wire Size: | 20 - 16 AWG |
| Contact Design: | Stamped |
| Current Rating: | 6 A |
| Stripping Length: | 3.5 - 4 mm |
| SKU: | HRT09060008482 |
09060008482
Specifications
Detailed Description
Introducing the 09060008482 Crimp Contact, an essential component for reliable electrical connections. Constructed from durable copper alloy and featuring a conductor cross-section of 0.5, this female contact is designed for seamless integration in DIN 41612 series applications. With a crimp termination method and nickel plating, it ensures secure and efficient conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, it offers versatility for various environments. Boasting a low contact resistance of 20 mΩ and a current rating of 6 A, it guarantees optimal performance. With a high mating cycle of 400, it promises long-lasting durability. RoHS compliant and suitable for wire sizes 20-16 AWG, this contact is a must-have for any connector assembly project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09060019905 | DIN-POWER CODING PIN D20 | ![]() |
| HARTING 09069009984 | DIN-POWER CODE COMB-M | ![]() |
| HARTING 09069480521 | DIN-POWER SHELL HOUSING D20-M | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09160423001 | insert, Size: 10 B, male, 10 A, 250 V | ![]() |
| HARTING 09670090443 | D-Sub, Shell; Size: D-Sub 9; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | PCN23-003-CN - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||
| 11/01/2023 | PCN23-003CNUS - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||


