| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09060008481 |
| Series: | DIN 41612 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 20 mΩ |
| Mating Cycles: | 400 cycle |
| Wire Size: | 26 - 20 AWG |
| Contact Design: | Stamped |
| Current Rating: | 6 A |
| Stripping Length: | 3.5 - 4 mm |
| SKU: | HRT09060008481 |
09060008481
Specifications
Detailed Description
Introducing the 09060008481, a high-quality crimp contact designed for reliable and efficient connectivity. Made of durable copper alloy with nickel plating, this female contact is ideal for DIN 41612 series applications. Its stamped contact design ensures secure termination with a conductor cross-section of 0.14, accommodating wire sizes ranging from 26 to 20 AWG. With a current rating of 6 A and low contact resistance of 20 mΩ, it guarantees optimal performance even in demanding environments. Operating temperature range from -55 °C to 125 °C, it is suitable for a wide range of industrial applications. RoHS compliant and with 400 mating cycles, this contact is not only environmentally friendly but also long-lasting. Perfect for use in crimp wire housings and connectors, the 09060008481 is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09060482906 | DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 48 | ![]() |
| HARTING 09062483201 | DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 48 | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 21038811406 | M12 D-CODE 4PIN MALE SHIELDED, | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | PCN23-003-CN - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||
| 11/01/2023 | PCN23-003CNUS - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||


