| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09062483201 |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.08 mm |
| Voltage Rating: | 1.55 kV, 2.5 kV |
| SKU: | HRT09062483201 |
09062483201
Specifications
Detailed Description
Introducing the DIN 41612 Type F Connector, a female connector designed for reliable PCB to cable connections. Constructed with thermoplastic resin and glass-fibre filling, this connector ensures durability and performance in various operating conditions. With a total of 48 contacts arranged in 3 rows, it offers ample connectivity options. The crimp termination method guarantees secure and efficient cable attachment. Rated for a wide temperature range from -55°C to 125°C, this connector is suitable for diverse industrial applications. RoHS compliant and featuring a voltage rating of 1.55kV, it meets stringent safety and environmental standards. Perfect for use in backplane and board-to-board connections, the DIN 41612 Type F Connector is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09060008482 | Crimp contact; Copper alloy; Conductor cross-section: 0.5 | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |


