| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09061486901 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm, 5.08 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV |
| SKU: | HRT09061486901 |
09061486901
Specifications
Detailed Description
The 09061486901 DIN 41612 Type F Connector is a male connector designed for various applications, including motherboard to daughtercard, extender card, and PCB to cable connections. Made of thermoplastic resin with glass-fibre filling, this pebble gray connector offers durability and reliable performance. With 48 contacts arranged in three rows, it allows for efficient data transmission. The solder termination method ensures secure and stable connections. Featuring copper alloy contacts with tin over nickel plating, it offers excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 1.55 kV, this connector is suitable for use in diverse environments. RoHS compliant and rated UL 94V-0 for flammability, it meets strict quality and safety standards. Perfect for board to board PCB connections, the 09061486901 is a high-quality and dependable component for your electronics projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09061486951 | DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PI240040CNUS - Production Relocation. HARTING is changing the production location of DIN Power type F male, and type MH male from Germany to Romanmia | Download | |||
| 11/01/2023 | PCN23-003-CN - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||
| 11/01/2023 | PCN23-003CNUS - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||


