| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09061486951 |
| Color: | Beige |
| Pitch: | 2.54 mm, 5.08 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Current Rating: | 6 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1.55 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09061486951 |
09061486951
Specifications
Detailed Description
Introducing the DIN 41612 Type F Male Connector, a versatile and reliable solution for a wide range of connectivity needs. With its durable thermoplastic resin housing, reinforced with glass fibers, this connector ensures secure and stable connections in demanding environments. Featuring 48 contacts arranged in 3 rows, it is ideal for applications such as motherboard to daughtercard, extender card, and PCB to cable connections. The copper alloy contacts, plated with tin over nickel and noble metal, guarantee excellent conductivity and corrosion resistance. With a maximum operating temperature of 125°C and a minimum of -55°C, it can withstand extreme conditions. RoHS compliant and UL 94V-0 rated for flammability, it meets the highest safety and environmental standards. Whether for industrial or commercial use, this DIN 41612 connector delivers outstanding performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09061486901 | DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PI240040CNUS - Production Relocation. HARTING is changing the production location of DIN Power type F male, and type MH male from Germany to Romanmia | Download | |||
| 11/01/2023 | PCN23-003-CN - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||
| 11/01/2023 | PCN23-003CNUS - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||
| 09/01/2023 | PTN-23-004CNUS - Material Change & REV Change. Due to technical and logistical reasons, HARTING will change the plastic material of both THR & NFF DIN products to a new material. The colour of the new material is light grey. Part numbers stay unchanged. Revision level will be increased according to attached part number list. | Download | |||


