| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09100005200 |
| SKU: | HRT09100005200 |
09100005200
| Heilind Number: | HRT09100005200 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09100005200 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HRT09100005200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100000300 | 1A Bulkhead Housing | ![]() |
| HARTING 09100000400 | 1A Bulkhead Hood for With Cable Gland for Cable 5.7-10Mm | ![]() |
| HARTING 09100123106 | 1A 12pin female crimp insert for locking lever | ![]() |
| HARTING 09140012768 | Han® 200 A module, female, 1 contacts, 200 A, 1000 V | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09320123101 | insert, Size: 16 B, female, 40 A, 690 V | ![]() |
| HARTING 09620005004 | EMC clamp, Size: Pg 13.5, Material: Metal | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 21038811426 | M12 SD MALE D COD 4 POL PNL FD THRU | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING M83723/78G2212N | ![]() | |
| HARTING M83723/78G2212Y | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2023 | PI23-074CNUS - New Lever Design. The lever appearance will change to a clean and plain design. This change has no influence on the technical characteristics of the product, nor on the lever dimensions and swivel ranges. | Download | |||


