09320123101

insert, Size: 16 B, female, 40 A, 690 V

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

Combination connectors. The industrial connectors of the Han-Com® series ard designed for applications with power and signal contacts in one insulation body. Various power contacts for wire gauges of 0.5 mm² to 35 mm² and signal contacts for wire gauges of 0.14 mm² to 2.5 mm² are featured in these inserts providing cost effective solutions for many different applications. Featuring - screw termination system - crimp termination system - axial screw termination system - cage-clamp termination system depending on the version. The connectors in the Han-Com® series can handle 400 V to 690 V and 16 A to 100 A (power) and 230 V to 400 V and up to 16 A (signal). All connectors also have a PE contact. Connectors with 4/0, 4/2, 4/4, 12/2, 4/8, 6/6, 8/0, 6/12, 8/24 or 6/36 contacts (power/signal) can be mounted in Han® B, Han® M, Han® EMC, Han® EMC/B or Han® HPR housings. Comment for users. For the combination of several circuits in one cable and/or e.g. one connector the following standards are valid VDE 0100/1.97 § 411.1.3.2 and DIN EN 60 204/11.98 § 14.1.3. In accordance with the appropriate regulations a wire-end sleeve has to be used at clamps without wire protection.

Product Category:
Manufacturer: HARTING
Manufacturer Part Number: 09320123101
SKU: HRT09320123101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: