| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006116 |
| Gender: | Male |
| Series: | TC 100 |
| Wire Size: | 16 mm² |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 19 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09110006116 |
09110006116
| Heilind Number: | HRT09110006116 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006116 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 100 series Crimp Contact, featuring a male termination method ideal for secure and efficient wire connections. With a wire size of 16 mm², this contact is designed for high current applications, boasting a current rating of 100 A and low contact resistance of 0.3 mOhm. Constructed with precision-machined copper alloy and silver plating, it ensures reliable conductivity and durability even in harsh environments. RoHS compliant and rated for 500 mating cycles, it guarantees long-lasting performance. The 16 mm stripping length allows for easy installation, while the operating temperature range of -40°C to 125°C makes it suitable for a variety of industrial settings. Trust HARTING for quality terminations technology that meets your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005092 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
| HARTING 09140000304 | Frame, zinc die-cast, Size: 10 A | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140023002 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09200100441 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320123001 | insert, Size: 16 B, male, 40 A, 690 V | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


