| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140060361 |
| Accessory Type: | Hinged Frame |
| Housing Material: | Die-Cast Zinc, Stainless Steel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Size: | 6B |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.5 - 2.5 mm², 1 - 10 mm² |
| SKU: | HRT09140060361 |
09140060361
Specifications
Detailed Description
The Han-Modular® Hinged Frame ( 09140060361) is a durable and versatile accessory designed for accommodating two modules, A and B, with a size of 6 B. Constructed from high-quality stainless steel and die-cast zinc, it ensures reliable performance even in harsh industrial environments, with a wide operating temperature range from -40°C to 125°C. Featuring a maximum mating cycle of 500, it offers long-lasting connectivity. Suitable for wire sizes ranging from 0.5 to 2.5 mm² and 1 to 10 mm², it provides flexibility in installation. RoHS compliant, this accessory is a crucial component in heavy-duty power connector systems, guaranteeing efficient and secure connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009901 | Coding Element | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140065001 | Han E 6-Pin Module, Male, Push-In (14-20 AWG) | ![]() |
| HARTING 09140065101 | Han E 6-Pin Module, Female, Push-In (14-20 AWG) | ![]() |
| HARTING 09140085001 | Han EE 8-Pin Module, Male, Push-In for AWG 14-20 (0.5-2.5mm²) | ![]() |
| HARTING 09140085101 | Han EE 8-Pin Module, Female, Push-In for AWG 14-20 (0.5-2.5mm²) | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300060547 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300161542 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2024 | PI-24003CNUS - Surface Finish Change. The surface finishing process will be changed from vibratory finishing to spot blasting. The spot blasting is a reliable process for the surface finish and creates more constant optical appearances of the Hinged Frames Plus surfaces. | Download | |||


