| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006222 |
| Series: | TC 200 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 50 mm² |
| Contact Design: | Machined |
| Current Rating: | 200 A |
| Stripping Length: | 22.5 mm |
| SKU: | HRT09110006222 |
09110006222
| Heilind Number: | HRT09110006222 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006222 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 200 series Crimp Contact, a high-performance solution for your termination needs. This female contact, designed for 50mm² wire size, boasts reliable connectivity with its copper alloy construction and silver plating. Operating seamlessly in temperatures ranging from -40°C to 125°C, it offers exceptional durability in various environments. With a low contact resistance of 0.3 mOhm and a current rating of 200A, this contact ensures efficient power transmission. Its machined design and 500 mating cycles guarantee long-term functionality. RoHS compliant and featuring a stripping length of 22.5mm, it meets stringent quality standards. Perfect for industrial applications, the TC 200 Crimp Contact is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006122 | Crimp contact, male, 50 MM2 | ![]() |
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09140063041 | Han E® Protected module, male, 6 contacts, 16 A, 830 V | ![]() |
| HARTING 09140063141 | Han E® Protected module, female, 6 contacts, 16 A, 830 V | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09140253101 | Han® High Density module, female, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09454001560 | Han® RJ Industrial module, Cat. 6, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09474747015 | RJ45 | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19300100528 | HAN 10B HOOD SIE ENTRY M40 | ![]() |
| HARTING 19300160527 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


