09140160371

Heilind Number:HRT09140160371
Manufacturer:HARTING
Manufacturer Number:09140160371
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140160371
Accessory Type:Hinged Frame
Housing Material:Die-Cast Zinc, Stainless Steel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Size:16B
Mating Cycles:500 cycle
Wire Size:0.5 - 2.5 mm², 1 - 10 mm²
SKU:HRT09140160371

Detailed Description

Introducing the Han-Modular® Hinged Frame, designed for effortless module installation and maintenance in industrial settings. Crafted from durable stainless steel and die-cast zinc, this accessory ensures reliable performance even in harsh environments, with a wide operating temperature range from -40 °C to 125 °C. Featuring a size 16B configuration, it accommodates up to four modules, offering versatile connectivity options. With a high mating cycle rating of 500 cycles, it guarantees long-lasting use. Suitable for wire sizes ranging from 0.5 to 2.5 mm² and 1 to 10 mm², it provides flexibility for various applications. RoHS compliant and stocked for immediate delivery, this hinged frame is a essential component in any heavy-duty power connector setup. Elevate your connectivity solutions with the Han-Modular® Hinged Frame.