| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006233 |
| Series: | TC 70 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | .5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 25 mm² |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Stripping Length: | 15.5 mm |
| SKU: | HRT09110006233 |
09110006233
| Heilind Number: | HRT09110006233 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006233 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING TC 70 Crimp Contact, Female, 25 MM2 is an essential component offering reliable termination technology for high-current applications. With a maximum operating temperature of 125 °C and a minimum of -40 °C, this contact ensures consistent performance in various environments. Its copper alloy construction with silver plating guarantees efficient conductivity, while the machined contact design provides optimal contact surface. With a current rating of 70 A and contact resistance of .5 mΩ, it facilitates seamless power transmission. The 500 mating cycles ensure long-lasting durability, making it a dependable choice for industrial and commercial use. Fully RoHS compliant and in stock for immediate shipping, this crimp contact is a must-have for any project requiring secure and efficient wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006133 | Crimp contact, male, 25 MM2 | ![]() |
| HARTING 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| HARTING 19000005099 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19000005191 | Cable gland; M25; Clamping range: 9 ... 16mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 33 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140023142 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


