| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006174 |
| Gender: | Male |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Pin |
| SKU: | HRT09140006174 |
09140006174
| Heilind Number: | HRT09140006174 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140006174 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09140006174 pneumatic contact boasts precision machined circular pins, offering reliable connectivity in a variety of applications. Designed for male gender insertion, this contact ensures secure and efficient signal transmission. With a maximum operating temperature of 80°C and a minimum of -40°C, it is suitable for use in diverse environmental conditions. Compliant with RoHS standards, it is environmentally friendly. This contact is part of the extensive range of terminations technology offered by HARTING, known for its high quality and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140024501 | Han® Pneumatic module, male, female, 2 contacts | ![]() |
| HARTING 09140123102 | Han-Modular®, Han DD® module; Crimp termination; Female; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09300160520 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320103001 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 19300160428 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300161421 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


