| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140009950 |
| Color: | Pebble Gray |
| Accessory Type: | Dummy Module |
| Gender: | Female/Male |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09140009950 |
09140009950
| Heilind Number: | HRT09140009950 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140009950 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
The Han-Modular® series is designed for combining different transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. More than 50 different modules for different transmission media are available. These cover various termination techniques. The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. Our online configurator offers the opportunity to easily combine single components to a complete Han-Modular® connector. The amount of modules, hoods and housings nearly offers an infinite number of possible combinations suitable for various application scenarios. An easily comprehensible screen display allows quick selection and simple configuration.
More >>Specifications
Detailed Description
The Han-Modular® Dummy module in Pebble Gray is a versatile accessory designed for efficient connector customization. Made of durable polycarbonate, it ensures reliable performance in a wide temperature range from -40°C to 125°C. With its female gender, it seamlessly integrates into the Han-Modular® series, offering endless configuration possibilities. This RoHS-compliant module is in stock and ready for immediate use, making it ideal for various heavy-duty power connector applications. Upgrade your connectivity solutions with the Han-Modular® Dummy module, where quality meets convenience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140022741 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140032601 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140065101 | Han E 6-Pin Module, Female, Push-In (14-20 AWG) | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |


