| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006258 |
| Gender: | Female |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006258 |
09140006258
| Heilind Number: | HRT09140006258 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140006258 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING Pneumatic Contact ( 09140006258) is a versatile component designed for efficient terminations in various applications. This female contact features a durable machined design with a circular shape, ensuring reliable connectivity. With a maximum operating temperature of 80°C and a minimum of -40°C, it is suitable for use in diverse environments. Offering flexibility in installation, it supports different termination techniques including screw, crimp, axial screw, cage-clamp, and IDC. The Han-Quick Lock® termination technique further enhances convenience. RoHS compliant, it meets stringent environmental standards. Perfect for connectors, pin and socket contacts, and housings, this product is a valuable addition to any connectivity solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140006153 | Pneumatic contact, male | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140034501 | Han® Pneumatic module, male, female, 3 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09300105432 | Protection covers for hoods, aluminium die-cast, IP65 / IP67 | ![]() |
| HARTING 21021511305 | Circular connectors, M8, S, Cable connector, Straight; Male; HARAX® connection technology, Polyamide; Contacts: 3, Copper alloy, Gold plated | ![]() |


