| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006153 |
| Gender: | Male |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Pin |
| SKU: | HRT09140006153 |
09140006153
| Heilind Number: | HRT09140006153 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140006153 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's Pneumatic Contact ( 09140006153) offers reliable terminations for male connectors, featuring a machined circular contact design for optimal performance. With a maximum operating temperature of 80°C and a minimum of -40°C, this contact ensures durability in diverse environments. RoHS compliant and utilizing the Han-Quick Lock® termination technique, it guarantees both quality and ease of use. Suitable for various applications in the connectors and housings industry, this pin-type contact is a versatile and essential component for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140006252 | Pneumatic contact, female | ![]() |
| HARTING 09140006253 | Pneumatic contact, female | ![]() |
| HARTING 09140006258 | Pneumatic contact, female | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140034501 | Han® Pneumatic module, male, female, 3 contacts | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09140253101 | Han® High Density module, female, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09200035408 | Protection covers for hoods cable to cable, polycarbonate | ![]() |
| HARTING 09300105412 | Protection covers for hoods cable to cable, polycarbonate, IP65 | ![]() |
| HARTING 09300165404 | Protection cover for bearing pedestal, aluminium die-cast, IP65 | ![]() |
| HARTING 09300240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300240448 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19628100427 | Hoods, 10 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
| HARTING 21021512305 | Circular connectors, M8, S, Cable connector, Straight; Female; HARAX® connection technology, Polyamide; Contacts: 3, Copper alloy, Gold plated | ![]() |


